CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25124R70JNEG

DigiKey Part Number
541-4.7XTR-ND - Tape & Reel (TR)
541-4.7XCT-ND - Cut Tape (CT)
541-4.7XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25124R70JNEG
Description
RES SMD 4.7 OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25124R70JNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,110
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.10800$11.08
25$0.88680$22.17
50$0.76860$38.43
100$0.59610$59.61
250$0.54260$135.65
500$0.51482$257.41
1,000$0.46975$469.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.41663$833.26
4,000$0.40365$1,614.60
6,000$0.38853$2,331.18
10,000$0.37322$3,732.20
14,000$0.35897$5,025.58
20,000$0.35760$7,152.00
24,000$0.35695$8,566.80
48,000$0.35025$16,812.00
50,000$0.34184$17,092.00
Manufacturers Standard Package