
CRCW25124R30FKEGHP | |
---|---|
DigiKey Part Number | 541-4.30RTR-ND - Tape & Reel (TR) 541-4.30RCT-ND - Cut Tape (CT) 541-4.30RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25124R30FKEGHP |
Description | RES SMD 4.3 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25124R30FKEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $4.77100 | $47.71 |
25 | $4.12520 | $103.13 |
50 | $3.75240 | $187.62 |
100 | $3.45600 | $345.60 |
250 | $3.15500 | $788.75 |
500 | $3.05202 | $1,526.01 |
1,000 | $2.89060 | $2,890.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.78702 | $5,574.04 |
4,000 | $2.69752 | $10,790.08 |
6,000 | $2.65386 | $15,923.16 |
10,000 | $2.60653 | $26,065.30 |
14,000 | $2.57942 | $36,111.88 |
20,000 | $2.55376 | $51,075.20 |
24,000 | $2.54176 | $61,002.24 |