CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512499RFKTG

DigiKey Part Number
541-CRCW2512499RFKTGTR-ND - Tape & Reel (TR)
541-CRCW2512499RFKTGCT-ND - Cut Tape (CT)
541-CRCW2512499RFKTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512499RFKTG
Description
RES SMD 499 OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512499RFKTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.34800$23.48
25$1.96400$49.10
50$1.74240$87.12
100$1.56580$156.58
250$1.38732$346.83
500$1.30966$654.83
1,000$1.20201$1,202.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.15956$2,319.12
4,000$1.10662$4,426.48
6,000$1.08081$6,484.86
10,000$1.05285$10,528.50
14,000$1.03683$14,515.62
20,000$1.02167$20,433.40
24,000$1.01399$24,335.76
48,000$0.99119$47,577.12
50,000$0.98998$49,499.00
Manufacturers Standard Package