
CRCW2512499RFKEGHP | |
---|---|
DigiKey Part Number | 541-499RTR-ND - Tape & Reel (TR) 541-499RCT-ND - Cut Tape (CT) 541-499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512499RFKEGHP |
Description | RES SMD 499 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512499RFKEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $2.71800 | $27.18 |
25 | $2.31880 | $57.97 |
50 | $2.15940 | $107.97 |
100 | $2.01170 | $201.17 |
250 | $1.94240 | $485.60 |
500 | $1.77112 | $885.56 |
1,000 | $1.71224 | $1,712.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.66014 | $3,320.28 |
4,000 | $1.59794 | $6,391.76 |
6,000 | $1.55548 | $9,332.88 |
10,000 | $1.53102 | $15,310.20 |
14,000 | $1.51109 | $21,155.26 |
20,000 | $1.49223 | $29,844.60 |
24,000 | $1.48340 | $35,601.60 |
48,000 | $1.45429 | $69,805.92 |
50,000 | $1.45277 | $72,638.50 |