Direct
Direct
Similar
Similar
Similar

CRCW2512470RJNEH | |
|---|---|
DigiKey Part Number | CRCW2512470RJNEH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512470RJNEH |
Description | RES SMD 470 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512470RJNEH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ471U | Panasonic Industry | 18 | PT470XCT-ND | $4.52000 | Direct |
| RMCF2512JT470R | Stackpole Electronics Inc | 85,946 | RMCF2512JT470RCT-ND | $1.81000 | Direct |
| CR2512-JW-471ELF | Bourns Inc. | 14,536 | CR2512-JW-471ELFCT-ND | $1.97000 | Similar |
| CRM2512-JW-471ELF | Bourns Inc. | 407 | 118-CRM2512-JW-471ELFCT-ND | $3.78000 | Similar |
| RVC2512JT470R | Stackpole Electronics Inc | 0 | RVC2512JT470R-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.41418 | $1,656.72 |






