
CRCW2512470RJNEGHP | |
---|---|
DigiKey Part Number | 541-470RATR-ND - Tape & Reel (TR) 541-470RACT-ND - Cut Tape (CT) 541-470RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512470RJNEGHP |
Description | RES SMD 470 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512470RJNEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
10 | $3.44100 | $34.41 |
25 | $2.84480 | $71.12 |
50 | $2.63100 | $131.55 |
100 | $2.31240 | $231.24 |
250 | $2.15976 | $539.94 |
500 | $2.02244 | $1,011.22 |
1,000 | $1.91336 | $1,913.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.86303 | $3,726.06 |
4,000 | $1.71135 | $6,845.40 |
6,000 | $1.66608 | $9,996.48 |
10,000 | $1.62012 | $16,201.20 |
14,000 | $1.60709 | $22,499.26 |
20,000 | $1.60263 | $32,052.60 |
24,000 | $1.59203 | $38,208.72 |