
CRCW251243R0FKEG | |
---|---|
DigiKey Part Number | 541-CRCW251243R0FKEGTR-ND - Tape & Reel (TR) 541-CRCW251243R0FKEGCT-ND - Cut Tape (CT) 541-CRCW251243R0FKEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251243R0FKEG |
Description | RES SMD 43 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251243R0FKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.57700 | $15.77 |
25 | $1.35960 | $33.99 |
50 | $1.10020 | $55.01 |
100 | $0.95410 | $95.41 |
250 | $0.53568 | $133.92 |
1,000 | $0.48938 | $489.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.46158 | $923.16 |
4,000 | $0.42960 | $1,718.40 |
6,000 | $0.40145 | $2,408.70 |
10,000 | $0.37322 | $3,732.20 |
14,000 | $0.36324 | $5,085.36 |
20,000 | $0.36187 | $7,237.40 |
24,000 | $0.36120 | $8,668.80 |
48,000 | $0.35044 | $16,821.12 |