Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar

CRCW251242R2FKTG | |
|---|---|
DigiKey Part Number | CRCW251242R2FKTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW251242R2FKTG |
Description | RES SMD 42.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 42.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251242R2FKTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251242R2FKEG | Vishay Dale | 9,141 | 541-42.2AFCT-ND | $2.30000 | Direct |
| CRCW251242R2FKEGHP | Vishay Dale | 355 | 541-42.2RCT-ND | $6.17000 | Upgrade |
| ERJ-1TNF42R2U | Panasonic Industry | 9,763 | PT42.2AFCT-ND | $6.58000 | Direct |
| RMCF2512FT42R2 | Stackpole Electronics Inc | 0 | RMCF2512FT42R2-ND | $0.36779 | Direct |
| AC2512FK-0742R2L | YAGEO | 0 | YAG5591CT-ND | $3.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.24009 | $2,480.18 |








