CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512402RFKEG

DigiKey Part Number
541-402AFTR-ND - Tape & Reel (TR)
541-402AFCT-ND - Cut Tape (CT)
541-402AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512402RFKEG
Description
RES SMD 402 OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
402 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512402RFKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,837
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.14400$11.44
25$0.83640$20.91
50$0.73420$36.71
100$0.59760$59.76
250$0.53508$133.77
500$0.52208$261.04
1,000$0.49063$490.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.38267$765.34
4,000$0.36997$1,479.88
6,000$0.35495$2,129.70
10,000$0.35268$3,526.80
14,000$0.35131$4,918.34
20,000$0.34997$6,999.40
24,000$0.33651$8,076.24
48,000$0.33434$16,048.32
50,000$0.33422$16,711.00
Manufacturers Standard Package