
CRCW25123K00JNEG | |
---|---|
DigiKey Part Number | 541-3.0KXTR-ND - Tape & Reel (TR) 541-3.0KXCT-ND - Cut Tape (CT) 541-3.0KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25123K00JNEG |
Description | RES SMD 3K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25123K00JNEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.11100 | $11.11 |
25 | $0.89560 | $22.39 |
50 | $0.77060 | $38.53 |
100 | $0.63300 | $63.30 |
250 | $0.56108 | $140.27 |
500 | $0.51632 | $258.16 |
1,000 | $0.47112 | $471.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.43515 | $870.30 |
4,000 | $0.40903 | $1,636.12 |
6,000 | $0.40052 | $2,403.12 |
10,000 | $0.38277 | $3,827.70 |
14,000 | $0.37633 | $5,268.62 |
20,000 | $0.36800 | $7,360.00 |
24,000 | $0.36411 | $8,738.64 |
48,000 | $0.35127 | $16,860.96 |
50,000 | $0.34271 | $17,135.50 |