
CRCW2512390RFKEG | |
---|---|
DigiKey Part Number | 541-CRCW2512390RFKEGTR-ND - Tape & Reel (TR) 541-CRCW2512390RFKEGCT-ND - Cut Tape (CT) 541-CRCW2512390RFKEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512390RFKEG |
Description | RES SMD 390 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512390RFKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.15200 | $11.52 |
25 | $0.92520 | $23.13 |
50 | $0.79860 | $39.93 |
100 | $0.69730 | $69.73 |
250 | $0.59568 | $148.92 |
500 | $0.54332 | $271.66 |
1,000 | $0.49063 | $490.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.46136 | $922.72 |
4,000 | $0.40469 | $1,618.76 |
6,000 | $0.38953 | $2,337.18 |
10,000 | $0.37418 | $3,741.80 |
14,000 | $0.36846 | $5,158.44 |
20,000 | $0.36707 | $7,341.40 |
24,000 | $0.36213 | $8,691.12 |
48,000 | $0.35983 | $17,271.84 |
50,000 | $0.35970 | $17,985.00 |