
CRCW251236R0JNEGHP | |
---|---|
DigiKey Part Number | 541-CRCW251236R0JNEGHPTR-ND - Tape & Reel (TR) 541-CRCW251236R0JNEGHPCT-ND - Cut Tape (CT) 541-CRCW251236R0JNEGHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251236R0JNEGHP |
Description | RES SMD 36 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251236R0JNEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.51400 | $35.14 |
25 | $2.99520 | $74.88 |
50 | $2.69640 | $134.82 |
100 | $2.45840 | $245.84 |
250 | $2.21764 | $554.41 |
500 | $2.07804 | $1,039.02 |
1,000 | $1.96719 | $1,967.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.91649 | $3,832.98 |
4,000 | $1.80082 | $7,203.28 |
6,000 | $1.72135 | $10,328.10 |
10,000 | $1.64140 | $16,414.00 |
14,000 | $1.59453 | $22,323.42 |
20,000 | $1.59010 | $31,802.00 |
24,000 | $1.54582 | $37,099.68 |