CRCW251233R2FKEG is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.01731
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.50546
Datasheet

Direct


Panasonic Industry
In Stock: 21,124
Unit Price: $6.58000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,274
Unit Price: $2.06000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.68549
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $2.07186
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $2.47000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $2.43246
Datasheet
33.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251233R2FKEG

DigiKey Part Number
541-33.2AFTR-ND - Tape & Reel (TR)
541-33.2AFCT-ND - Cut Tape (CT)
541-33.2AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251233R2FKEG
Description
RES SMD 33.2 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251233R2FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.21700$12.17
25$0.98000$24.50
50$0.84520$42.26
100$0.73830$73.83
250$0.63076$157.69
500$0.56860$284.30
1,000$0.51935$519.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.46217$924.34
4,000$0.43229$1,729.16
6,000$0.41774$2,506.44
10,000$0.40196$4,019.60
14,000$0.39292$5,500.88
20,000$0.38438$7,687.60
Manufacturers Standard Package