Direct
Upgrade
Direct
Direct
Upgrade
Upgrade

CRCW2512330RJNTG | |
|---|---|
DigiKey Part Number | CRCW2512330RJNTG-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW2512330RJNTG |
Description | RES SMD 330 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512330RJNTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512330RJNEG | Vishay Dale | 9,890 | 541-330XCT-ND | $2.22000 | Direct |
| CRCW2512330RJNEGHP | Vishay Dale | 1,175 | 541-330RACT-ND | $6.17000 | Upgrade |
| ERJ-1TYJ331U | Panasonic Industry | 17,835 | PT330XCT-ND | $4.52000 | Direct |
| RMCF2512JT330R | Stackpole Electronics Inc | 60,267 | RMCF2512JT330RCT-ND | $1.81000 | Direct |
| ERJ-S1TJ331U | Panasonic Industry | 0 | ERJ-S1TJ331U-ND | $1.40713 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.11122 | $2,222.44 |







