
AD7829BRU-1 | |
---|---|
DigiKey Part Number | 2156-AD7829BRU-1-AD-ND |
Manufacturer | |
Manufacturer Product Number | AD7829BRU-1 |
Description | IC ADC 8BIT 8CH 2MSPS 28-TSSOP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter Input 1 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 2M | |
Data Interface | Parallel | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |