301 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512301RFKEG

DigiKey Part Number
541-301AFTR-ND - Tape & Reel (TR)
541-301AFCT-ND - Cut Tape (CT)
541-301AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512301RFKEG
Description
RES SMD 301 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
301 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512301RFKEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW2512301RFKEGHPVishay Dale3,595541-CRCW2512301RFKEGHPCT-ND$6.17000Upgrade
RMCF2512FT301RStackpole Electronics Inc842RMCF2512FT301RCT-ND$2.06000Direct
AC2512FK-07301RLYAGEO4,00013-AC2512FK-07301RLCT-ND$3.21000Similar
In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.21700$12.17
25$0.98000$24.50
50$0.84520$42.26
100$0.73830$73.83
250$0.63076$157.69
500$0.56860$284.30
1,000$0.51935$519.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.46217$924.34
4,000$0.43229$1,729.16
6,000$0.41774$2,506.44
10,000$0.40196$4,019.60
14,000$0.39292$5,500.88
20,000$0.38438$7,687.60
Manufacturers Standard Package