
CRCW25122R80FKEGHP | |
---|---|
DigiKey Part Number | 541-2.80RTR-ND - Tape & Reel (TR) 541-2.80RCT-ND - Cut Tape (CT) 541-2.80RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25122R80FKEGHP |
Description | RES SMD 2.8 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.8 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25122R80FKEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
10 | $4.78300 | $47.83 |
25 | $4.13560 | $103.39 |
50 | $3.76200 | $188.10 |
100 | $3.46480 | $346.48 |
250 | $3.16308 | $790.77 |
500 | $2.98870 | $1,494.35 |
1,000 | $2.84984 | $2,849.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.79415 | $5,588.30 |
4,000 | $2.70442 | $10,817.68 |
6,000 | $2.66065 | $15,963.90 |
10,000 | $2.61320 | $26,132.00 |
14,000 | $2.58601 | $36,204.14 |
20,000 | $2.56030 | $51,206.00 |
24,000 | $2.54826 | $61,158.24 |