24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1612T/N1,518

DigiKey Part Number
TEA1612T/N1,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TEA1612T/N1,518
Description
IC RESONANT CONV CTRLR 24SOIC
Customer Reference
Detailed Description
Power Supply Controller Resonant Converter Controller 24-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Resonant Converter Controller
Voltage - Input
-
Voltage - Supply
11V ~ 13V
Current - Supply
2 mA
Operating Temperature
-25°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.