
CRCW25122R00JNTG | |
---|---|
DigiKey Part Number | 541-CRCW25122R00JNTGTR-ND - Tape & Reel (TR) 541-CRCW25122R00JNTGCT-ND - Cut Tape (CT) 541-CRCW25122R00JNTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25122R00JNTG |
Description | RES SMD 2 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25122R00JNTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.27400 | $22.74 |
25 | $1.89520 | $47.38 |
50 | $1.67840 | $83.92 |
100 | $1.50590 | $150.59 |
250 | $1.42380 | $355.95 |
500 | $1.34446 | $672.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.10980 | $2,219.60 |
4,000 | $1.05826 | $4,233.04 |
6,000 | $1.03314 | $6,198.84 |
10,000 | $0.97072 | $9,707.20 |
14,000 | $0.95496 | $13,369.44 |
20,000 | $0.95200 | $19,040.00 |
24,000 | $0.93789 | $22,509.36 |
48,000 | $0.93302 | $44,784.96 |