CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25122R00JNTG

DigiKey Part Number
541-CRCW25122R00JNTGTR-ND - Tape & Reel (TR)
541-CRCW25122R00JNTGCT-ND - Cut Tape (CT)
541-CRCW25122R00JNTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25122R00JNTG
Description
RES SMD 2 OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25122R00JNTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,330
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.94000$3.94
10$2.27400$22.74
25$1.89520$47.38
50$1.67840$83.92
100$1.50590$150.59
250$1.42380$355.95
500$1.34446$672.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.10980$2,219.60
4,000$1.05826$4,233.04
6,000$1.03314$6,198.84
10,000$0.97072$9,707.20
14,000$0.95496$13,369.44
20,000$0.95200$19,040.00
24,000$0.93789$22,509.36
48,000$0.93302$44,784.96
Manufacturers Standard Package