
CRCW25122R00FNEG | |
---|---|
DigiKey Part Number | 541-CRCW25122R00FNEGTR-ND - Tape & Reel (TR) 541-CRCW25122R00FNEGCT-ND - Cut Tape (CT) 541-CRCW25122R00FNEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25122R00FNEG |
Description | RES SMD 2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25122R00FNEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.64200 | $16.42 |
25 | $1.35000 | $33.75 |
50 | $1.18080 | $59.04 |
100 | $1.04360 | $104.36 |
250 | $0.91076 | $227.69 |
500 | $0.83260 | $416.30 |
1,000 | $0.77052 | $770.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.73558 | $1,471.16 |
4,000 | $0.69558 | $2,782.32 |
6,000 | $0.67608 | $4,056.48 |
10,000 | $0.65494 | $6,549.40 |
14,000 | $0.64285 | $8,999.90 |
20,000 | $0.63140 | $12,628.00 |
24,000 | $0.62604 | $15,024.96 |
48,000 | $0.60838 | $29,202.24 |
50,000 | $0.60397 | $30,198.50 |