Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar

CRCW25122K49FKTH | |
|---|---|
DigiKey Part Number | CRCW25122K49FKTH-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW25122K49FKTH |
Description | RES SMD 2.49K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25122K49FKTH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25122K49FKEHHP | Vishay Dale | 0 | CRCW25122K49FKEHHP-ND | $1.95343 | Upgrade |
| CRCW25122K49FHEHP | Vishay Dale | 0 | CRCW25122K49FHEHP-ND | $2.37486 | Parametric Equivalent |
| CRCW25122K49FKTG | Vishay Dale | 0 | CRCW25122K49FKTG-ND | $1.16104 | Parametric Equivalent |
| ERJ-1TNF2491U | Panasonic Industry | 0 | ERJ-1TNF2491U-ND | $1.99672 | Direct |
| RMCF2512FT2K49 | Stackpole Electronics Inc | 11,454 | RMCF2512FT2K49CT-ND | $2.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.10803 | $4,432.12 |







