Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar

CRCW25122K21FKTG | |
|---|---|
DigiKey Part Number | CRCW25122K21FKTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW25122K21FKTG |
Description | RES SMD 2.21K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25122K21FKTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25122K21FKEG | Vishay Dale | 345 | 541-2.21KAFCT-ND | $0.28000 | Direct |
| CRCW25122K21FKEGHP | Vishay Dale | 0 | CRCW25122K21FKEGHP-ND | $0.26248 | Upgrade |
| ERJ-1TNF2211U | Panasonic Industry | 0 | ERJ-1TNF2211U-ND | $0.24287 | Direct |
| RMCF2512FT2K21 | Stackpole Electronics Inc | 0 | RMCF2512FT2K21CT-ND | $0.25000 | Direct |
| AC2512FK-072K21L | YAGEO | 0 | AC2512FK-072K21L-ND | $0.08338 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.16104 | $2,322.08 |








