MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25122K20JNEGHP

DigiKey Part Number
541-2.2KRATR-ND - Tape & Reel (TR)
541-2.2KRACT-ND - Cut Tape (CT)
541-2.2KRADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25122K20JNEGHP
Description
RES SMD 2.2K OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25122K20JNEGHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,478
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$3.52300$35.23
25$3.00320$75.08
50$2.70340$135.17
100$2.46470$246.47
250$2.22328$555.82
500$2.08336$1,041.68
1,000$1.97222$1,972.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.91390$3,827.80
4,000$1.76266$7,050.64
6,000$1.70018$10,201.08
10,000$1.63711$16,371.10
14,000$1.59437$22,321.18
20,000$1.58994$31,798.80
24,000$1.54977$37,194.48
Manufacturers Standard Package