
CRCW25122K00FKEH | |
---|---|
DigiKey Part Number | 541-CRCW25122K00FKEHTR-ND - Tape & Reel (TR) 541-CRCW25122K00FKEHCT-ND - Cut Tape (CT) 541-CRCW25122K00FKEHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25122K00FKEH |
Description | RES SMD 2K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25122K00FKEH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.16600 | $11.66 |
100 | $0.74150 | $74.15 |
1,000 | $0.51425 | $514.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.42094 | $5,683.76 |
8,000 | $1.39081 | $11,126.48 |
12,000 | $1.19305 | $14,316.60 |
20,000 | $0.99749 | $19,949.80 |
28,000 | $0.35572 | $9,960.16 |