MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25122K00FKEGHP

DigiKey Part Number
541-2.00KRTR-ND - Tape & Reel (TR)
541-2.00KRCT-ND - Cut Tape (CT)
541-2.00KRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25122K00FKEGHP
Description
RES SMD 2K OHM 1% 1.5W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25122K00FKEGHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,934
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.83000$5.83
10$3.52300$35.23
25$2.99880$74.97
50$2.69820$134.91
100$2.46000$246.00
250$2.21860$554.65
500$2.07918$1,039.59
1,000$1.96826$1,968.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.80605$3,612.10
4,000$1.68991$6,759.64
6,000$1.65757$9,945.42
10,000$1.62446$16,244.60
14,000$1.58607$22,204.98
20,000$1.58167$31,633.40
24,000$1.54581$37,099.44
Manufacturers Standard Package