CRCW251226R7FKEH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.54858
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.23851
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2,312
Unit Price: $5.83000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.36732
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.64801
Datasheet
CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251226R7FKEH

DigiKey Part Number
CRCW251226R7FKEH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW251226R7FKEH
Description
RES SMD 26.7 OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251226R7FKEH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.47544$1,901.76
Manufacturers Standard Package