
CRCW251224K9FKEG | |
|---|---|
DigiKey Part Number | 541-24.9KAFTR-ND - Tape & Reel (TR) 541-24.9KAFCT-ND - Cut Tape (CT) 541-24.9KAFDKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW251224K9FKEG |
Description | RES SMD 24.9K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251224K9FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.13500 | $11.35 |
| 25 | $0.90760 | $22.69 |
| 50 | $0.77940 | $38.97 |
| 100 | $0.67910 | $67.91 |
| 250 | $0.57780 | $144.45 |
| 500 | $0.51944 | $259.72 |
| 1,000 | $0.47323 | $473.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.41996 | $839.92 |
| 4,000 | $0.39184 | $1,567.36 |
| 6,000 | $0.37815 | $2,268.90 |
| 10,000 | $0.36331 | $3,633.10 |
| 14,000 | $0.35482 | $4,967.48 |
| 20,000 | $0.34678 | $6,935.60 |

