
CRCW2512240KJNEGHP | |
---|---|
DigiKey Part Number | CRCW2512240KJNEGHPTR-ND - Tape & Reel (TR) CRCW2512240KJNEGHPCT-ND - Cut Tape (CT) CRCW2512240KJNEGHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512240KJNEGHP |
Description | RES SMD 240K OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512240KJNEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.92460 | $3,849.20 |