
CRCW251222R0JNEGHP | |
---|---|
DigiKey Part Number | 541-22RATR-ND - Tape & Reel (TR) 541-22RACT-ND - Cut Tape (CT) 541-22RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251222R0JNEGHP |
Description | RES SMD 22 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251222R0JNEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $3.52300 | $35.23 |
25 | $3.00320 | $75.08 |
50 | $2.70340 | $135.17 |
100 | $2.46470 | $246.47 |
250 | $2.22328 | $555.82 |
500 | $2.08336 | $1,041.68 |
1,000 | $1.97222 | $1,972.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.94893 | $3,897.86 |
4,000 | $1.84955 | $7,398.20 |
6,000 | $1.76839 | $10,610.34 |
10,000 | $1.62012 | $16,201.20 |
14,000 | $1.56469 | $21,905.66 |
20,000 | $1.56032 | $31,206.40 |
24,000 | $1.50750 | $36,180.00 |