MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251222R0FKEGHP

DigiKey Part Number
541-CRCW251222R0FKEGHPTR-ND - Tape & Reel (TR)
541-CRCW251222R0FKEGHPCT-ND - Cut Tape (CT)
541-CRCW251222R0FKEGHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251222R0FKEGHP
Description
RES SMD 22 OHM 1% 1.5W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251222R0FKEGHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,849
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.91768$3,835.36
4,000$1.81786$7,271.44
6,000$1.73412$10,404.72
10,000$1.64988$16,498.80
14,000$1.59875$22,382.50
20,000$1.59433$31,886.60
24,000$1.54581$37,099.44
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.99000$5.99
10$3.16100$31.61
25$2.76200$69.05
50$2.59140$129.57
100$2.50190$250.19
250$2.26328$565.82
500$2.12090$1,060.45
Digi-Reel®
QuantityUnit PriceExt Price
1$7.64000$7.64
10$4.40100$44.01
50$3.18920$159.46
100$2.82380$282.38
500$2.21468$1,107.34
1,000$2.02861$2,028.61
* All Digi-Reel orders will add a $55.00 reeling fee.