
CRCW251222K0JNEGHP | |
|---|---|
DigiKey Part Number | 541-22KRATR-ND - Tape & Reel (TR) 541-22KRACT-ND - Cut Tape (CT) 541-22KRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251222K0JNEGHP |
Description | RES SMD 22K OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251222K0JNEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.73300 | $37.33 |
| 25 | $3.17680 | $79.42 |
| 50 | $2.85940 | $142.97 |
| 100 | $2.60790 | $260.79 |
| 250 | $2.35168 | $587.92 |
| 500 | $2.20386 | $1,101.93 |
| 1,000 | $2.08621 | $2,086.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.91738 | $3,834.76 |
| 4,000 | $1.84567 | $7,382.68 |
| 6,000 | $1.81070 | $10,864.20 |
| 10,000 | $1.77278 | $17,727.80 |
| 14,000 | $1.75106 | $24,514.84 |
| 20,000 | $1.73051 | $34,610.20 |

