
CRCW251221R5FKEG | |
|---|---|
DigiKey Part Number | 541-21.5AFTR-ND - Tape & Reel (TR) 541-21.5AFCT-ND - Cut Tape (CT) 541-21.5AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251221R5FKEG |
Description | RES SMD 21.5 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251221R5FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.21700 | $12.17 |
| 25 | $0.98000 | $24.50 |
| 50 | $0.84520 | $42.26 |
| 100 | $0.73830 | $73.83 |
| 250 | $0.63076 | $157.69 |
| 500 | $0.56860 | $284.30 |
| 1,000 | $0.51935 | $519.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.46217 | $924.34 |
| 4,000 | $0.43229 | $1,729.16 |
| 6,000 | $0.41774 | $2,506.44 |
| 10,000 | $0.40196 | $4,019.60 |
| 14,000 | $0.39292 | $5,500.88 |
| 20,000 | $0.38438 | $7,687.60 |

