
CRCW2512200RJNEGHP | |
---|---|
DigiKey Part Number | 541-200RATR-ND - Tape & Reel (TR) 541-200RACT-ND - Cut Tape (CT) 541-200RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512200RJNEGHP |
Description | RES SMD 200 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512200RJNEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.51400 | $35.14 |
25 | $2.99520 | $74.88 |
50 | $2.69640 | $134.82 |
100 | $2.45840 | $245.84 |
250 | $2.21764 | $554.41 |
500 | $2.07804 | $1,039.02 |
1,000 | $1.96719 | $1,967.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.91649 | $3,832.98 |
4,000 | $1.80082 | $7,203.28 |
6,000 | $1.72561 | $10,353.66 |
10,000 | $1.64989 | $16,498.90 |
14,000 | $1.64528 | $23,033.92 |
20,000 | $1.64073 | $32,814.60 |