
CRCW2512200RFKEGHP | |
---|---|
DigiKey Part Number | 541-200RTR-ND - Tape & Reel (TR) 541-200RCT-ND - Cut Tape (CT) 541-200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512200RFKEGHP |
Description | RES SMD 200 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512200RFKEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $3.53200 | $35.32 |
25 | $3.04600 | $76.15 |
50 | $2.69840 | $134.92 |
100 | $2.50990 | $250.99 |
250 | $2.30300 | $575.75 |
500 | $1.97338 | $986.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.92259 | $3,845.18 |
4,000 | $1.72845 | $6,913.80 |
6,000 | $1.68314 | $10,098.84 |
10,000 | $1.63711 | $16,371.10 |
14,000 | $1.59437 | $22,321.18 |
20,000 | $1.58995 | $31,799.00 |
24,000 | $1.54977 | $37,194.48 |