
CRCW2512200KFKTG | |
---|---|
DigiKey Part Number | 541-CRCW2512200KFKTGTR-ND - Tape & Reel (TR) 541-CRCW2512200KFKTGCT-ND - Cut Tape (CT) 541-CRCW2512200KFKTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512200KFKTG |
Description | RES SMD 200K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512200KFKTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.34800 | $23.48 |
25 | $1.96400 | $49.10 |
50 | $1.74240 | $87.12 |
100 | $1.56580 | $156.58 |
250 | $1.38732 | $346.83 |
500 | $1.30966 | $654.83 |
1,000 | $1.20201 | $1,202.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.18284 | $2,365.68 |
4,000 | $1.10662 | $4,426.48 |
6,000 | $1.08081 | $6,484.86 |
10,000 | $1.05285 | $10,528.50 |
14,000 | $1.03683 | $14,515.62 |
20,000 | $1.02167 | $20,433.40 |
24,000 | $1.01399 | $24,335.76 |
48,000 | $0.99119 | $47,577.12 |
50,000 | $0.98998 | $49,499.00 |