
CRCW25121R80FNEG | |
---|---|
DigiKey Part Number | 541-CRCW25121R80FNEGTR-ND - Tape & Reel (TR) 541-CRCW25121R80FNEGCT-ND - Cut Tape (CT) 541-CRCW25121R80FNEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R80FNEG |
Description | RES SMD 1.8 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121R80FNEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.64600 | $16.46 |
25 | $1.35320 | $33.83 |
50 | $1.18380 | $59.19 |
100 | $1.04880 | $104.88 |
250 | $0.91308 | $228.27 |
500 | $0.83868 | $419.34 |
1,000 | $0.77249 | $772.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.73747 | $1,474.94 |
4,000 | $0.69735 | $2,789.40 |
6,000 | $0.67781 | $4,066.86 |
10,000 | $0.62293 | $6,229.30 |
14,000 | $0.61225 | $8,571.50 |
20,000 | $0.61017 | $12,203.40 |
24,000 | $0.60916 | $14,619.84 |
48,000 | $0.60570 | $29,073.60 |