
TDA8706AM/C3,112 | |
---|---|
DigiKey Part Number | TDA8706AM/C3,112-ND |
Manufacturer | |
Manufacturer Product Number | TDA8706AM/C3,112 |
Description | IC ADC/VIDEO RGB 6BIT 40M 24SSOP |
Customer Reference | |
Detailed Description | ADC, Video RGB 6 b 40M 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | ADC, Video RGB | |
Number of Channels | 3 | |
Resolution (Bits) | 6 b | |
Sampling Rate (Per Second) | 40M | |
Data Interface | - | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |