CRCW25121R50JNTG is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 1,486
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 13,483
Unit Price: $0.53000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.13128
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.26204
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 143
Unit Price: $0.57000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.26204
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 883
Unit Price: $0.41000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.08775
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.30095
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.24902
Datasheet

Upgrade


YAGEO
In Stock: 9,666
Unit Price: $0.78000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.20129
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4,000
Unit Price: $0.70000
Datasheet

Upgrade


YAGEO
In Stock: 3,945
Unit Price: $0.45000
Datasheet
CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25121R50JNTG

DigiKey Part Number
CRCW25121R50JNTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW25121R50JNTG
Description
RES SMD 1.5 OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25121R50JNTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.17947$2,358.94
Manufacturers Standard Package