CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25121R20JNEG

DigiKey Part Number
541-1.2XTR-ND - Tape & Reel (TR)
541-1.2XCT-ND - Cut Tape (CT)
541-1.2XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25121R20JNEG
Description
RES SMD 1.2 OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25121R20JNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,310
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.10800$11.08
25$0.89320$22.33
50$0.76860$38.43
100$0.63140$63.14
250$0.55968$139.92
500$0.51500$257.50
1,000$0.46992$469.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.44274$885.48
4,000$0.41230$1,649.20
6,000$0.38853$2,331.18
10,000$0.36464$3,646.40
14,000$0.35469$4,965.66
20,000$0.35334$7,066.80
24,000$0.35269$8,464.56
48,000$0.35037$16,817.76
50,000$0.34184$17,092.00
Manufacturers Standard Package