
CRCW25121R10JNEG | |
---|---|
DigiKey Part Number | 541-1.1XTR-ND - Tape & Reel (TR) 541-1.1XCT-ND - Cut Tape (CT) 541-1.1XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R10JNEG |
Description | RES SMD 1.1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121R10JNEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.10800 | $11.08 |
25 | $0.89320 | $22.33 |
50 | $0.76860 | $38.43 |
100 | $0.67080 | $67.08 |
250 | $0.57216 | $143.04 |
500 | $0.51500 | $257.50 |
1,000 | $0.46992 | $469.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.44274 | $885.48 |
4,000 | $0.41365 | $1,654.60 |
6,000 | $0.39949 | $2,396.94 |
10,000 | $0.38415 | $3,841.50 |
14,000 | $0.37537 | $5,255.18 |
20,000 | $0.36706 | $7,341.20 |
24,000 | $0.36318 | $8,716.32 |
48,000 | $0.35037 | $16,817.76 |
50,000 | $0.34970 | $17,485.00 |