CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25121R10FKEG

DigiKey Part Number
541-CRCW25121R10FKEGTR-ND - Tape & Reel (TR)
541-CRCW25121R10FKEGCT-ND - Cut Tape (CT)
541-CRCW25121R10FKEGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25121R10FKEG
Description
RES SMD 1.1 OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25121R10FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,774
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.62872$1,257.44
4,000$0.59060$2,362.40
6,000$0.57296$3,437.76
10,000$0.52735$5,273.50
14,000$0.52122$7,297.08
20,000$0.51938$10,387.60
24,000$0.51850$12,444.00
48,000$0.51171$24,562.08
50,000$0.51088$25,544.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.45300$14.53
25$1.18560$29.64
50$1.02960$51.48
100$0.90900$90.90
250$0.78628$196.57
500$0.77890$389.45
1,000$0.73012$730.12
Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.45300$14.53
25$1.18560$29.64
50$1.02960$51.48
100$0.90900$90.90
250$0.78628$196.57
500$0.71534$357.67
1,000$0.67609$676.09
* All Digi-Reel orders will add a $55.00 reeling fee.