
CRCW25121K87FKEG | |
---|---|
DigiKey Part Number | 541-1.87KAFTR-ND - Tape & Reel (TR) 541-1.87KAFCT-ND - Cut Tape (CT) 541-1.87KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121K87FKEG |
Description | RES SMD 1.87K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121K87FKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.13600 | $11.36 |
25 | $0.91520 | $22.88 |
50 | $0.78860 | $39.43 |
100 | $0.68900 | $68.90 |
250 | $0.58776 | $146.94 |
500 | $0.53574 | $267.87 |
1,000 | $0.48379 | $483.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.45264 | $905.28 |
4,000 | $0.42650 | $1,706.00 |
6,000 | $0.41205 | $2,472.30 |
10,000 | $0.39641 | $3,964.10 |
14,000 | $0.38745 | $5,424.30 |
20,000 | $0.37897 | $7,579.40 |
24,000 | $0.37501 | $9,000.24 |
48,000 | $0.36194 | $17,373.12 |
50,000 | $0.35970 | $17,985.00 |