Direct
Upgrade
Direct
Direct
Upgrade

CRCW25121K30JNTG | |
|---|---|
DigiKey Part Number | CRCW25121K30JNTG-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW25121K30JNTG |
Description | RES SMD 1.3K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121K30JNTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25121K30JNEG | Vishay Dale | 7 | 541-1.3KXCT-ND | $2.22000 | Direct |
| CRCW25121K30JNEGHP | Vishay Dale | 0 | CRCW25121K30JNEGHP-ND | $1.74411 | Upgrade |
| ERJ-1TYJ132U | Panasonic Industry | 13,364 | PT1.3KXCT-ND | $4.52000 | Direct |
| RMCF2512JT1K30 | Stackpole Electronics Inc | 3,801 | RMCF2512JT1K30CT-ND | $1.81000 | Direct |
| ERJ-S1TJ132U | Panasonic Industry | 0 | ERJ-S1TJ132U-ND | $1.40713 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.41184 | $2,823.68 |






