
CRCW2512196RFKEGHP | |
---|---|
DigiKey Part Number | 541-196RTR-ND - Tape & Reel (TR) 541-196RCT-ND - Cut Tape (CT) 541-196RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512196RFKEGHP |
Description | RES SMD 196 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 196 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512196RFKEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $3.53200 | $35.32 |
25 | $3.00640 | $75.16 |
50 | $2.70660 | $135.33 |
100 | $2.46800 | $246.80 |
250 | $2.22592 | $556.48 |
500 | $2.08616 | $1,043.08 |
1,000 | $1.97486 | $1,974.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.92407 | $3,848.14 |
4,000 | $1.85216 | $7,408.64 |
6,000 | $1.81711 | $10,902.66 |
10,000 | $1.77908 | $17,790.80 |
14,000 | $1.75731 | $24,602.34 |
20,000 | $1.73670 | $34,734.00 |
24,000 | $1.72707 | $41,449.68 |
48,000 | $1.69527 | $81,372.96 |