
CRCW251218K0FKEGHP | |
|---|---|
DigiKey Part Number | 541-18.0KRTR-ND - Tape & Reel (TR) 541-18.0KRCT-ND - Cut Tape (CT) 541-18.0KRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251218K0FKEGHP |
Description | RES SMD 18K OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251218K0FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352118KFT | TE Connectivity Passive Product | 22,537 | A116062CT-ND | $5.76000 | Similar |
| CRGP2512F18K | TE Connectivity Passive Product | 15,940 | A130736CT-ND | $4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.73300 | $37.33 |
| 25 | $3.18320 | $79.58 |
| 50 | $2.86280 | $143.14 |
| 100 | $2.61110 | $261.11 |
| 250 | $2.35496 | $588.74 |
| 500 | $2.20698 | $1,103.49 |
| 1,000 | $2.08917 | $2,089.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.92013 | $3,840.26 |
| 4,000 | $1.84838 | $7,393.52 |
| 6,000 | $1.81338 | $10,880.28 |
| 10,000 | $1.77543 | $17,754.30 |
| 14,000 | $1.75369 | $24,551.66 |
| 20,000 | $1.73313 | $34,662.60 |

