
CRCW2512178KFKEG | |
---|---|
DigiKey Part Number | 541-178KAFTR-ND - Tape & Reel (TR) 541-178KAFCT-ND - Cut Tape (CT) 541-178KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512178KFKEG |
Description | RES SMD 178K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 178 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512178KFKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.15200 | $11.52 |
25 | $0.92520 | $23.13 |
50 | $0.67840 | $33.92 |
250 | $0.59568 | $148.92 |
500 | $0.53706 | $268.53 |
1,000 | $0.49063 | $490.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.42642 | $852.84 |
4,000 | $0.40034 | $1,601.36 |
6,000 | $0.39817 | $2,389.02 |
10,000 | $0.37418 | $3,741.80 |
14,000 | $0.36417 | $5,098.38 |
20,000 | $0.36279 | $7,255.80 |
24,000 | $0.36213 | $8,691.12 |
48,000 | $0.35133 | $16,863.84 |