
CRCW251216K9FKEG | |
---|---|
DigiKey Part Number | 541-16.9KAFTR-ND - Tape & Reel (TR) 541-16.9KAFCT-ND - Cut Tape (CT) 541-16.9KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251216K9FKEG |
Description | RES SMD 16.9K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251216K9FKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.13300 | $11.33 |
25 | $0.91320 | $22.83 |
50 | $0.78980 | $39.49 |
100 | $0.69710 | $69.71 |
250 | $0.61812 | $154.53 |
500 | $0.48232 | $241.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.46158 | $923.16 |
4,000 | $0.43174 | $1,726.96 |
6,000 | $0.39284 | $2,357.04 |
10,000 | $0.34748 | $3,474.80 |
14,000 | $0.34185 | $4,785.90 |
20,000 | $0.34054 | $6,810.80 |
24,000 | $0.33991 | $8,157.84 |