CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251216K9FKEG

DigiKey Part Number
541-16.9KAFTR-ND - Tape & Reel (TR)
541-16.9KAFCT-ND - Cut Tape (CT)
541-16.9KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251216K9FKEG
Description
RES SMD 16.9K OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251216K9FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.13300$11.33
25$0.91320$22.83
50$0.78980$39.49
100$0.69710$69.71
250$0.61812$154.53
500$0.48232$241.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.46158$923.16
4,000$0.43174$1,726.96
6,000$0.39284$2,357.04
10,000$0.34748$3,474.80
14,000$0.34185$4,785.90
20,000$0.34054$6,810.80
24,000$0.33991$8,157.84
Manufacturers Standard Package