CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251215R0JNEG

DigiKey Part Number
541-15XTR-ND - Tape & Reel (TR)
541-15XCT-ND - Cut Tape (CT)
541-15XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251215R0JNEG
Description
RES SMD 15 OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251215R0JNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,794
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.11100$11.11
25$0.89240$22.31
50$0.76880$38.44
100$0.63300$63.30
250$0.56108$140.27
500$0.51482$257.41
1,000$0.46972$469.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.40893$817.86
4,000$0.39168$1,566.72
6,000$0.38953$2,337.18
10,000$0.37418$3,741.80
14,000$0.36846$5,158.44
20,000$0.36680$7,336.00
24,000$0.36213$8,691.12
48,000$0.35010$16,804.80
50,000$0.34272$17,136.00
Manufacturers Standard Package